Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3004-W03400Copy
Newark Part No.27T3136
Your Part Number
316 In Stock
Need more?
10 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
306 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$23.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3004-W03400Copy
Newark Part No.27T3136
Technical Datasheet
Connector Type ACircular 3 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
Connector Type BFree End
No. of Positions3Positions
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2CT3004-W03400 is a 1m 3-way waterproof Circular Cable Assembly with crimp socket to free end, panel mount. The connector is made of gold-plated copper alloy contact and nylon/GF, PBT body and 48 hours salt spray contact corrosion.
- IP67 and IP68 Protection rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500 cycles Minimum durability
- ≥500VAC/1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
Circular 3 Position Receptacle
Connector Type B
Free End
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
Circular Receptacle to Free End
No. of Positions
3Positions
Cable Length - Metric
1m
Product Range
-
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
