Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3004-W05300Copy
Newark Part No.27T3139
Your Part Number
765 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 50+ | $10.690 |
| 100+ | $10.110 |
| 250+ | $9.370 |
| 500+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3004-W05300Copy
Newark Part No.27T3139
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions5Positions
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
No. of Positions
5Positions
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 2CT3004-W05300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
