Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3016-W03401Copy
Newark Part No.27T3156
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.400 |
Price for:Each
Minimum: 1
Multiple: 1
$42.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2CT3016-W03401Copy
Newark Part No.27T3156
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 3 Position Plug
Connector Type BFree End
No. of Positions3Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2CT3016-W03401 is a 1m 3-way Cable Assembly with plug to free end. The connector is made of black nylon/GF, 1μ-inch gold-plated over nickel-plated male pin. Black PVC over mould and natural TPU inner mould.
- IP67 Waterproof rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type A
Circular 3 Position Plug
No. of Positions
3Positions
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
