Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2MS1T2B2M7RECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95M4705 |
| Product Range | 2M |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
3,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 10+ | $3.250 |
| 25+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 2MS1T2B2M7RECopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 95M4705 |
| Product Range | 2M |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | 2M |
| Switch Mounting | Through Hole |
| Contact Current Max | 100mA |
| Contact Voltage AC Nom | 20V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 20V |
| SVHC | Lead (21-Jan-2025) |
Product Overview
The 2MS1T2B2M7RE is a single-pole double-throw (SPDT) subminiature Toggle Switch with vertical right angle PVC through-hole termination, ON-NONE-ON function, 5.33-inch high chrome plated brass actuator and 5.59-inch high flat nickel plated brass bushing (non-THD). The 2MS1 series switch has stainless steel housing and tin plated brass switch support.
- Epoxy seal (standard)
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- 1000Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Through Hole |
| Contact Voltage AC Nom | 20V |
| Contact Voltage DC Nom | 20V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | 2M |
| Contact Current Max | 100mA |
| Switch Terminals | Solder |
| SVHC | Lead (21-Jan-2025) |
Technical Docs (1)
Alternatives for 2MS1T2B2M7RE
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
