Print Page
Image is for illustrative purposes only. Please refer to product description.

253 In Stock
54 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.020 |
| 50+ | $0.758 |
| 100+ | $0.661 |
| 500+ | $0.626 |
| 1000+ | $0.528 |
| 5000+ | $0.481 |
| 10000+ | $0.457 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6388Copy
Newark Part No.39K1529
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation Pd65W
Transition Frequency-
Power Dissipation65W
DC Collector Current10A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2N6388
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
65W
Power Dissipation
65W
RF Transistor Case
TO-220
DC Current Gain hFE
1000hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
10A
Transition Frequency
-
DC Collector Current
10A
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
