Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6668Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K6263
Your Part Number
984 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.310 |
| 100+ | $1.010 |
| 500+ | $0.894 |
| 1000+ | $0.778 |
| 2500+ | $0.632 |
| 10000+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6668Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.98K6263
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd65W
Transition Frequency-
Continuous Collector Current10A
Power Dissipation65W
DC Collector Current10A
RF Transistor CaseTO-220
No. of Pins3Pins
Transistor Case StyleTO-220
DC Current Gain hFE20000hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min20000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N6668 is a PNP medium-power Darlington Transistor designed for general-purpose amplifier and low-speed switching applications.
- 2V Maximum collector-emitter saturation voltage VCE(sat) @ IC = 5A
- 3000 @ IC = 4A DC current gain hFE
- -65 to 150°C Operating junction temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Transition Frequency
-
Power Dissipation
65W
RF Transistor Case
TO-220
Transistor Case Style
TO-220
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
65W
Continuous Collector Current
10A
DC Collector Current
10A
No. of Pins
3Pins
DC Current Gain hFE
20000hFE
DC Current Gain hFE Min
20000hFE
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
