Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N930ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM4563
Product RangeMulticomp Pro Bipolar NPN Transistors
Your Part Number
851 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.537 |
| 100+ | $0.363 |
| 500+ | $0.314 |
| 1000+ | $0.274 |
| 2500+ | $0.222 |
| 10000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N930ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20AM4563
Product RangeMulticomp Pro Bipolar NPN Transistors
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current30mA
Power Dissipation500mW
Transistor Case StyleTO-18
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency45MHz
DC Current Gain hFE Min60hFE
Operating Temperature Max200°C
Product RangeMulticomp Pro Bipolar NPN Transistors
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
30mA
Transistor Case Style
TO-18
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
Multicomp Pro Bipolar NPN Transistors
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Power Dissipation
500mW
Transistor Mounting
Through Hole
Transition Frequency
45MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
