Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05102Copy
Newark Part No.20T7283
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 50+ | $9.750 |
| 100+ | $9.150 |
| 250+ | $8.400 |
| 500+ | $7.940 |
Price for:Each
Minimum: 1
Multiple: 1
$11.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2UB3001-W05102Copy
Newark Part No.20T7283
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorMicro Type A Plug to Type A Receptacle
Cable Length - Metric500mm
Connector BMicro USB Type A Plug
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Product Overview
The 2UB3001-W05102 is an USB Cable with micro USB A plug to USB A panel mount receptacle. It comes with gold-plated copper contacts. Waterproof USB connectors are for use in almost any environment. Most chassis connectors have a matching screw or locking cap to ensure moisture and dust does not damage equipment when leads are not connected.
- IP67 Waterproof protection rating
- 30V Voltage rating
- 1A Current rating
- 480Mbps Speed
- ≤30mΩ Contact resistance
- 500 Cycles minimum durability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Connector to Connector
Micro Type A Plug to Type A Receptacle
Connector B
Micro USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
