Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMBLK100MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31Y6043
Product Range3183Y
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.130 |
| 10+ | $177.030 |
| 25+ | $167.520 |
| 50+ | $162.760 |
| 100+ | $158.010 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$188.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMBLK100MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31Y6043
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.25mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlack
No. of Max Strands x Strand Size40 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.8mm
Voltage Rating500V
Product Range3183Y
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
7.8mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1.25mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
40 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 3183Y-1.25MMBLK100M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
