Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMWHT50MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31Y6047
Product Range3183Y
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $189.380 |
| 5+ | $161.910 |
| 10+ | $144.030 |
| 25+ | $136.180 |
| 50+ | $127.460 |
| 100+ | $115.690 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$189.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No3183Y-1.25MMWHT50MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31Y6047
Product Range3183Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA1.25mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorWhite
No. of Max Strands x Strand Size40 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.8mm
Voltage Rating500V
Product Range3183Y
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
White
Conductor Material
Copper
External Diameter
7.8mm
Product Range
3183Y
No. of Conductors
3Conductor
Conductor Area CSA
1.25mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
40 x 0.2mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 3183Y-1.25MMWHT50M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
