Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No33/9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09WX6601
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 10+ | $10.720 |
| 25+ | $10.300 |
| 50+ | $9.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No33/9Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09WX6601
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial1.65"
External Height - Metric41.91mm
External Width - Imperial8.5"
External Width - Metric215mm
External Depth - Imperial8.15"
External Depth - Metric207mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Box Type
Tool Cabinet
Box Colour
-
External Height - Metric
41.91mm
External Width - Metric
215mm
External Depth - Metric
207mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
1.65"
External Width - Imperial
8.5"
External Depth - Imperial
8.15"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
