Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No440005PCopy
Newark Part No.31M0723
Product RangeMPro PP3 Battery Holders
Your Part Number
1,386 In Stock
Need more?
73 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1313 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 100+ | $4.540 |
| 250+ | $4.170 |
| 500+ | $3.700 |
| 1000+ | $3.390 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No440005PCopy
Newark Part No.31M0723
Product RangeMPro PP3 Battery Holders
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountStrap
Product RangeMPro PP3 Battery Holders
SVHCNo SVHC (07-Jul-2017)
Alternatives for 440005P
1 Product Found
Product Overview
The 440005P from Multicomp is a snap on connector/strap for use with PP3 battery.
- ABS material casing
- 150mm black and red wire
- Rigid plastic housing with strain relief
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Strap
SVHC
No SVHC (07-Jul-2017)
No. of Batteries
1
Product Range
MPro PP3 Battery Holders
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
