Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No4US1R202M2RNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.95M2278
Product Range4U
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $2.880 |
| 25+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No4US1R202M2RNCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.95M2278
Product Range4U
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourBlack
Product Range4U
Contact Current AC Max-
Contact Voltage VAC20V
Contact Voltage AC Nom20V
Contact Current DC Max-
Contact Voltage DC Nom20V
Contact Voltage VDC20V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4US1R202M2RN is a single-pole double-throw (SPDT) subminiature Rocker Switch with PC through-hole terminations, black nylon lever actuator and ON-ON function. The switch has gold plated copper alloy contacts and heat stabilized glass filled nylon 6/6 case/bushing.
- Below 100mΩ at 2 to 4VDC, 100mA typical initial contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 500Vrms at sea level Dielectric strength
- -30 to +85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
4U
Contact Voltage VAC
20V
Contact Current DC Max
-
Contact Voltage VDC
20V
Panel Cutout Width
-
Switch Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
