Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-14010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20T8741
Your Part Number
263 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.390 |
| 4+ | $25.950 |
Price for:Each
Minimum: 1
Multiple: 1
$28.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14010Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.20T8741
Technical Datasheet
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
50-14010 is a 6.5” 2-way in-ceiling speaker system features a polypropylene cone woofer with rubber surround, coupled with a 1/2" polymer dome tweeter for very good sound performance for the dollar. White ABS frame and micro perforated grill compliments any décor and is easily mounted to any ceiling without the need for additional hardware.
- 6dB/octave crossover
- 8ohm impedance
- Color coded push terminals accept up to 14AWG cable
- Power capacity (RMS/peak): 25W/50W
- Frequency response range from 45Hz~20kHz
- Overall diameter: 9.02"
- Required cutout: 7.6"
Technical Specifications
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
