Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-14020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20T8743
Your Part Number
143 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.220 |
| 4+ | $21.290 |
Price for:Each
Minimum: 1
Multiple: 1
$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14020Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20T8743
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Intended for small areas that do not justify installation of two speakers, this single stereo speaker provides both left and right audio channels from a single point.
- Two independent 6dB/octave crossover channels
- Dual 1
- Dual voice coil 6-1
- Polypropylene cone woofer
- Rubber surround
- Micro perforated grill
- Power capacity: 50W RMS per channel
- Frequency response: 35Hz~20KHz
- Frequency response: 35Hz~20KHz
- Overall frame diameter: 9.01"
- Required cutout: 7.60"
- Mounting depth: 2.91"
- Mounting depth: 2.91"
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
