Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-20795Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AC5154
Your Part Number
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.790 |
Price for:Each
Minimum: 1
Multiple: 1
$31.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-20795Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AC5154
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
50-20795 stereo to mono signal converter is designed to convert a left/right stereo audio signal into two identical mono outputs. With RCA connections for both input and output, it uses independent 1:1 ratio audio transformers to preserve signal integrity and also functions as a ground loop isolator, making it ideal for professional audio applications.
- Helps eliminate unwanted hum and interference by isolating ground loops
- 1:1 ratio transformers for each channel ensure superior signal integrity
- Provides durability and protection in demanding environments
- Enhances signal quality and ensures corrosion resistance
- Dimension of 2 5/8" x 1 5/8" x 1 1/4" make it easy to integrate into various setups
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
