Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No50-8395Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X0258
Your Part Number
274 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $68.210 |
| 4+ | $62.700 |
Price for:Each
Minimum: 1
Multiple: 1
$68.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-8395Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29X0258
Technical Datasheet
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Popular applications include residential installations where ceiling or wall speakers are part of a whole-house system, and connected to a local music or home theater system. This is the perfect accessory any time you have two sound systems that need to be connected to a single pair of speakers.
- LED status indicators for A and B outputs
- 12VDC status output
- Adjustable sensitivity and return delay
- Detachable Phoenix style terminal connections
- Rugged metal housing
- AC power adapter included
- Power capacity: 100W RMS/channel (4Ω;), 200W RMS/channel (8Ω;)
- Dimensions (excluding connectors and mounting tabs): 1.25" (H) x 5.5" (W) x 2" (D)
- Power requirements: 12VDC, 150mA
- Detachable speaker connections accept up to 14AWG wire
- 12VDC status output via 3.5mm plug, positive tip
- Max status output load: 100mA
- Adjustable return delay time: 0.5 ~ 120 seconds
- For use with 4Ω; ~ 16Ω; loads
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
