Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No508-0002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74M7318
Your Part Number
272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No508-0002Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74M7318
Technical Datasheet
Clothing StyleCap
Clothing Colour-
Clothing Size-
Gender-
Clothing MaterialPolypropylene
Age Group-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Clothing Style
Cap
Clothing Size
-
Clothing Material
Polypropylene
Product Range
-
Clothing Colour
-
Gender
-
Age Group
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
