Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No508-0004.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74M7320
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $734.520 |
| 25+ | $706.000 |
| 50+ | $677.470 |
| 100+ | $648.950 |
| 250+ | $620.420 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$734.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No508-0004.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74M7320
Technical Datasheet
Clothing StyleCoverall with Feet
Clothing ColourBlue
Clothing SizeLarge
Clothing MaterialPolypropylene
Product Range-
Gender-
SVHCNo SVHC (04-Feb-2026)
Age GroupAdult
Product Overview
The 508-0004 is a large size Blue Overshoe manufactured from low-density lint free lightweight ESD safe polypropylene.
- Contains a conductive strap to ensure ESD grounding
- Produced from durable spun bound material and have an elasticated opening
- Contain low particulate properties
- Manufactured from low density, lint-free material
- 16.5" Length
- 6.5" Height
- 4mm Elastic width
- 70cm Conductive strap length
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Clothing Style
Coverall with Feet
Clothing Size
Large
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Clothing Colour
Blue
Clothing Material
Polypropylene
Gender
-
Age Group
Adult
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
