Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
| Quantity | Price |
|---|---|
| 1+ | $73.500 |
| 25+ | $70.060 |
| 50+ | $67.760 |
| 100+ | $65.460 |
| 250+ | $63.170 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No530-0002Copy
Newark Part No.74M8481
Technical Datasheet
Wipe Material-
Wipe Width9"
Wipe Length9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 530-0002 is a Micro Wipe for use with cleanrooms. Made of polyester/cellulose.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Maintenance & Repair
Technical Specifications
Wipe Material
-
Wipe Length
9"
SVHC
No SVHC (04-Feb-2026)
Wipe Width
9"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
