Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2954
Newark Part No.80R7005
Your Part Number
Technical Datasheet
29 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.910 |
| 4+ | $79.570 |
Price for:Each
Minimum: 1
Multiple: 1
$85.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2954
Newark Part No.80R7005
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric458mm
Impedance8ohm
External Width - Metric-mm
Power Rating Nom300W
Resonant Frequency27Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
External Diameter - Imperial18.031"
External Width - Imperial-"
Product Dimensions458mm x 190mm
Frequency Range27Hz to 3kHz
Frequency Response Min27Hz
Temperature Grade-
Frequency Response Max3kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric190mm
External Length - Imperial-
External Depth - Imperial7.48"
SVHCNo SVHC (23-Jan-2024)
Product Overview
55-2954 is a low-cost general replacement woofer. It is ideal in a two way cabinets or as a subwoofer. It is perfect for pro-sound applications and is ideal in sealed enclosures.
- Woofer with paper cone and cloth surround
- Nominal diameter is 18inch
- Rated impedance is 8ohm, operating bandwidth is 27Hz to 3kHz
- Power handling capacity is 300W RMS, sensitivity (1W/M) is 100dB
- Voice coil diameter is 4inch
- Resonance frequency is 27Hz, DC resistance is 7.2ohm
- 2.5 mechanical Q factor, 0.324 electrical Q factor, 0.29 total Q factor
- Stamped steel basket, 125oz magnet
- 83.33 efficiency bandwidth product
- 1.69mH coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
300W
Sound Pressure Level (SPL)
100dB
External Diameter - Imperial
18.031"
Product Dimensions
458mm x 190mm
Frequency Response Min
27Hz
Frequency Response Max
3kHz
Product Range
-
Power Rating Max
-
External Depth - Metric
190mm
External Depth - Imperial
7.48"
External Diameter - Metric
458mm
External Width - Metric
-mm
Resonant Frequency
27Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
27Hz to 3kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate