Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7009
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.670 |
| 4+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$9.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2970Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80R7009
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric166mm
Power Rating Nom25W
External Width - Metric-mm
Resonant Frequency52.6Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial6.535"
External Width - Imperial-"
Product Dimensions165mm x 165mm x 62mm
Frequency Range55Hz to 6kHz
Frequency Response Min60Hz
Frequency Response Max8kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max-
External Length - Metric-
External Depth - Metric76mm
External Length - Imperial-
External Depth - Imperial2.992"
SVHCNo SVHC (04-Feb-2026)
Product Overview
55-2970 is a woofer with polypropylene cone and rubber surround. It is a low cost general replacement woofer is ideal in a two way cabinets or as a compact sub woofer. It is perfect for a wide variety of home or auto sound applications and is ideal for either ported or sealed enclosures.
- 6.5inch nominal diameter, 8ohm rated impedance
- 55 - 6kHz (±3dB) operating bandwidth
- 100W maximum power handling capacity, 25W Rms power handling capacity
- 87dB (±3dB) sensitivity (1W/M), 1inch voice coil diameter
- 61.2 efficiency bandwidth product, 52.6Hz resonant frequency
- ABS plastic basket, 16.6OZ±5% magnet type, black PP cone material
- Ferrite magnet material
- 62mm (2.44″) external depth, 165mm (6.496″) external diameter
- Qms: 2.841 mechanical Q factor, Qes: 0.8586 electrical Q factor
- Qts: 0.6594 total Q factor, 1inch voice coil diameter
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
166mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
6.535"
Product Dimensions
165mm x 165mm x 62mm
Frequency Response Min
60Hz
Temperature Grade
-
Product Range
-
Power Rating Max
-
External Depth - Metric
76mm
External Depth - Imperial
2.992"
Impedance
8ohm
Power Rating Nom
25W
Resonant Frequency
52.6Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
55Hz to 6kHz
Frequency Response Max
8kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
