Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-25P-02A-03Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18T0706
Product Range5504
Your Part Number
679 In Stock
18,606 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 100+ | $1.710 |
| 250+ | $1.540 |
| 500+ | $1.410 |
| 1000+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No5504F1-25P-02A-03Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18T0706
Product Range5504
Technical Datasheet
D Sub Connector TypeStandard
Product Range5504
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (04-Feb-2026)
Product Overview
The 5504F1-25P-02A-03 is a 25-position right angle standard D-sub Plug with gold-plated brass contacts, tin-plated copper solder tail, nickel-plated iron shell and high temperature plastic insulator. 8.08mm footprint right angle PCB mount. Solder contact termination.
- 3AAC/DC Current rating
- 250VAC/DC Voltage
- 30mΩ Contact resistance
- 5000MΩ Insulation resistance
- 1000VAC/minute Dielectric voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
5504
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
