Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-10305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5098
Your Part Number
312 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.730 |
| 5+ | $57.780 |
| 10+ | $55.450 |
| 25+ | $52.820 |
| 50+ | $49.520 |
| 100+ | $46.880 |
| 250+ | $42.940 |
Price for:Each
Minimum: 1
Multiple: 1
$61.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10305Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74R5098
Technical Datasheet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
555-10305 is a main speaker.
- 10inch nominal diameter
- 8ohms rated impedance
- Operating bandwidth is 45-20kHz(+-3dB)
- 200W max power handling capacity
- 100W RMS power handling capacity
- Sensitivity (1W/M) is 89dB(+-3dB)
- 1.5inch voice coil diameter
- 6.8ohm ±0% DC resistance, 47.3Hz ±0% resonance frequency
- 2.8665 ±5% mechanical Q factor, 0.9818 ±5% electrical Q factor, 0.7313 ±5% total Q factor
- Black steel basket, paper cone, PP dust cap, cloth damper
Applications
Audio, Sound & Video
Technical Specifications
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
