Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-11903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R5368
Your Part Number
243 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-11903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84R5368
Technical Datasheet
Connector Type AXLR 3 Position Plug
Connector Type BXLR 3 Position Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 555-11903 from Stellar Labs is a three pin DMX cable. This 110 ohm DMX-512 and AES/EBU patch cord is a highly flexible cable and it features single pair with shield construction. It is specifically designed for use with DMX controlled professional lighting and effects fixtures. This cable is terminated with rugged metal 3-pin XLR male to female connectors. Thin 4mm diameter cable provides unobtrusive appearance and greater installation flexibility.
- Over length is 15ft
- 110 ohm nominal impedance
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Plug
Cable Length - Imperial
15ft
Product Range
-
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
4.57m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
