Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15146Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8190
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $98.920 |
| 4+ | $90.460 |
Price for:Each
Minimum: 1
Multiple: 1
$98.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15146Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8190
Technical Datasheet
Rack U Height-
Enclosure MaterialABS
Cabinet StyleFree Stand
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-15146 from MCM Custom Audio is an ABS flight case for 12 microphones. This case is designed to store microphones. The cases are extremely durable, include foam inserts to protect the microphones and are built for road use.
- Holds 12 microphones and accessories
- Foam lined lid and microphone support section
- ABS and aluminium construction
- Hinged lid with lid props (to hold lid open)
- Metal spring loaded carry handle
- Lockable lid catches
- Long life, low maintenance, road proof construction
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Rack U Height
-
Cabinet Style
Free Stand
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
