Print Page
555-15451
Enclosure Accessory, 3U Lockable, Rack Drawer, 19" Rack, Steel, Black, 14 x 15 5/8 x 3 7/8 in
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 555-15451Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 76T8541 |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $70.140 |
| 5+ | $66.440 |
| 10+ | $64.550 |
| 25+ | $61.710 |
| 50+ | $57.810 |
| 100+ | $54.020 |
| 250+ | $50.620 |
Price for:Each
Minimum: 1
Multiple: 1
$70.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 555-15451Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 76T8541 |
| Technical Datasheet | |
| Accessory Type | Rack Drawer |
| For Use With | - |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height | 130mm |
| External Width | 482mm |
| External Depth | 372mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
3U Rack Drawer with Lock Black powder coated steel drawers are ideal for any 19” rack application, perfect for storage of accessories including media players, microphones, headphones, cables and similar items. 14. 6” deep.
- Pull handles with spring release handle
- Integrated lock with two supplied keys
- Ball bearing race drawer slides
- Drawer release catch for easy removal
- Black powder coated steel construction
- 19” width, occupies three rack spaces
- Interior drawer dimensions: 14 x 15 5/8 x 3 7/8 in
Applications
Mechanical, Safety, Communications & Networking, Computer Peripherals, Industrial, Patch Panels, Utilities
Technical Specifications
| Accessory Type | Rack Drawer |
|---|---|
| Enclosure Material | Steel |
| External Height | 130mm |
| External Depth | 372mm |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | - |
|---|---|
| Body Color | Black |
| External Width | 482mm |
| Product Range | - |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
