Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15620Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8191
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $106.410 |
| 4+ | $97.340 |
Price for:Each
Minimum: 1
Multiple: 1
$106.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15620Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8191
Technical Datasheet
Rack U Height-
Enclosure MaterialABS
Cabinet StyleStackable
External Height - Metric140mm
External Width - Metric558.8mm
External Depth - Metric571.5mm
External Height - Imperial5.5"
External Width - Imperial22"
External Depth - Imperial22.5"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
2U Flight Case Tough & durable flight case is designed to mount 19” rack equipment such as amplifiers, effects units, signal processing units, CD players etc. Flight case features removable front & back cover with butterfly latches for easy access. Case is designed to be securely stacked onto other Multicomp PRO cases.
- 2U Height
- ABS and aluminum construction
- Integral front and back industry standard 19” rails
- Industrial quality butterfly latches
- Long life, low maintenance, road-proof construction
- Secure stacking design prevents movement
- Fixed round aluminum handle
- Internal Dimensions: 19" (Width); 17" (Depth); 3.5" (Height)
- Gasket sealed lids for maximum protection against the dust and moisture
- Supplied with rack mounting screws
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Rack U Height
-
Cabinet Style
Stackable
External Width - Metric
558.8mm
External Height - Imperial
5.5"
External Depth - Imperial
22.5"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
140mm
External Depth - Metric
571.5mm
External Width - Imperial
22"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
