Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15622Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8192
Product RangeMulticomp Pro Flight Cases
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $113.140 |
| 4+ | $105.080 |
Price for:Each
Minimum: 1
Multiple: 1
$113.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15622Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8192
Product RangeMulticomp Pro Flight Cases
Technical Datasheet
Rack U Height3U
Enclosure MaterialABS
Cabinet StyleStackable
External Height - Metric184mm
External Width - Metric558.8mm
External Depth - Metric571.5mm
External Height - Imperial7.25"
External Width - Imperial22"
External Depth - Imperial22.5"
Product RangeMulticomp Pro Flight Cases
SVHCNo SVHC (16-Jul-2019)
Product Overview
3U Flight Case Tough & durable flight case is designed to mount 19” rack equipment such as amplifiers, effects units, signal processing units, CD players etc. Flight case features removable front & back cover with butterfly latches for easy access. Case is designed to be securely stacked onto other Multicomp PRO cases.
- 3U Height
- ABS and aluminum construction
- Integral front and back industry standard 19” rails
- Industrial quality butterfly latches
- Long life, low maintenance, road-proof construction
- Secure stacking design prevents movement
- Fixed round aluminum handle
- Internal Dimensions: 19" (Width); 17" (Depth); 5.25" (Height)
- Gasket sealed lids for maximum protection against the dust and moisture
- Supplied with rack mounting screws
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Rack U Height
3U
Cabinet Style
Stackable
External Width - Metric
558.8mm
External Height - Imperial
7.25"
External Depth - Imperial
22.5"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
184mm
External Depth - Metric
571.5mm
External Width - Imperial
22"
Product Range
Multicomp Pro Flight Cases
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
