Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15635
Newark Part No.48Y8195
Your Part Number
Technical Datasheet
33 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $147.800 |
| 4+ | $137.460 |
Price for:Each
Minimum: 1
Multiple: 1
$147.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15635
Newark Part No.48Y8195
Technical Datasheet
Rack U Height8U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric356.1mm
External Width - Metric483mm
External Depth - Metric431.8mm
External Height - Imperial14"
External Width - Imperial19"
External Depth - Imperial17"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-15635 from MCM Custom Audio is an 8U stackable ABS 19" rack flight case. This tough and durable flight case is designed to mount 19" rack equipment such as amplifiers, effects units, signal processing units, CD players etc. Flight case features removable front and back cover with butterfly latches for easy access. Case is designed to be securely stacked onto other MCM Custom Audio cases.
- ABS and aluminium construction
- Integral front and back industry standard 19" rails
- Industrial quality butterfly latches
- Long life, low maintenance, road proof construction
- Secure stacking design prevents movement
- Fixed round aluminium handle
- 16 1/2" internal depth (without lids) and 22" internal depth with lids
- Gasket sealed lids for maximum protection against the dust and moisture
- Supplied with rack mounting screws
Applications
Mechanical, Safety, Industrial, Utilities, Enclosures
Contents
555-15635 flight case, Rack mounting screws.
Technical Specifications
Rack U Height
8U
Cabinet Style
Portable
External Width - Metric
483mm
External Height - Imperial
14"
External Depth - Imperial
17"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
356.1mm
External Depth - Metric
431.8mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate