Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-19501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8203
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.050 |
| 4+ | $91.500 |
Price for:Each
Minimum: 1
Multiple: 1
$100.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-19501Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48Y8203
Technical Datasheet
Rack U Height3U
Enclosure MaterialABS
Cabinet StylePortable
External Height - Metric184mm
External Width - Metric558.8mm
External Depth - Metric330.2mm
External Height - Imperial7.25"
External Width - Imperial22"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 555-19501 from Multicomp PRO is a 3U shallow ABS 19" rackmount flight case. This extremely durable case is designed to hold smaller 19" rack mountable equipment such as wireless mic receivers, processors, EQ's, patch bays etc.
- 3U height
- ABS and aluminium construction
- Integral front and rear industry standard 19" rails
- Industrial quality butterfly clips
- Long life, low maintenance, road proof construction
- Gasket sealed lids for maximum protection against dust, moisture and other unwanted contaminants
- Zippered storage net compartment on the back lid of the unit
- Internal Dimensions: 19" (Width); 8" (Depth); 5.25" (Height)
- Rack mounting kit
Applications
Industrial, Safety, Mechanical, Utilities, Consumer Electronics
Technical Specifications
Rack U Height
3U
Cabinet Style
Portable
External Width - Metric
558.8mm
External Height - Imperial
7.25"
External Depth - Imperial
13"
SVHC
No SVHC (16-Jul-2019)
Enclosure Material
ABS
External Height - Metric
184mm
External Depth - Metric
330.2mm
External Width - Imperial
22"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
