Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No60-10021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0654
Your Part Number
65 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $80.810 |
| 4+ | $74.360 |
Price for:Each
Minimum: 1
Multiple: 1
$80.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10021Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.32T0654
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height222mm
External Width216mm
External Depth-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 6-1/2" marine wakeboard two-way speaker pair with quick connect terminals
- 6-1/2" long excursion woofer
- Heavy duty ABS construction
- 1" titanium dome tweeter
- 12-month limited warranty *view Terms & Conditions for details
Technical Specifications
Frequency Response Min
50Hz
External Height
222mm
External Depth
-
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
20kHz
External Width
216mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
