Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 698090Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25M5063 |
| Product Range | Formed Contacts Series |
| Your Part Number | |
| Technical Datasheet |
804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 5+ | $1.830 |
| 10+ | $1.680 |
| 25+ | $1.550 |
| 50+ | $1.500 |
| 100+ | $1.350 |
| 150+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | 698090Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 25M5063 |
| Product Range | Formed Contacts Series |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | Formed Contacts Series |
| No. of Contacts | 37Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Solder |
| Connector Mounting | Panel Mount |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Metal Body |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | Formed Contacts Series |
| D Sub Shell Size | DC |
| Connector Mounting | Panel Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Gender | Plug |
|---|---|
| No. of Contacts | 37Contacts |
| Contact Termination Type | Solder |
| Contact Material | Brass |
| Connector Body Material | Metal Body |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
