Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No698120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26M7696
Product RangeFormed Contacts Series
Your Part Number
4,047 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.807 |
| 10+ | $0.748 |
| 25+ | $0.706 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No698120Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.26M7696
Product RangeFormed Contacts Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFormed Contacts Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The 698120 is a 25-way D-subminiature standard Connector with gold over nickel plated brass contacts, tin plated solder cup, tin plated steel shell and PBT and glass-fibre reinforced insulation. This EMI/RFI shielded socket has solder type termination.
- 5A at 25°C Rated current
- 15mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- 1000VAC for one minute Dielectric withstanding voltage
- -55 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
Formed Contacts Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for 698120
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
