Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13210Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88AK0873
Your Part Number
119 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.280 |
Price for:Each
Minimum: 1
Multiple: 1
$324.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13210Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.88AK0873
Technical Datasheet
Product Range-
Power Rating300W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max30A
Manufacturer Warranty1 Year
SVHCTo Be Advised
Technical Specifications
Product Range
-
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
1 Year
Power Rating
300W
Operating Voltage Min
0V
Operating Current Max
30A
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
