Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-9400ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK1228
Your Part Number
213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.650 |
| 5+ | $69.830 |
| 10+ | $67.880 |
| 25+ | $64.960 |
| 50+ | $60.920 |
| 100+ | $57.010 |
| 250+ | $53.500 |
Price for:Each
Minimum: 1
Multiple: 1
$73.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-9400ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK1228
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage100V, 250V, 500V, 1KV
Insulation Testing Resistance0Mohm to 5Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height100mm
External Width150mm
External Depth71mm
Weight390g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This insulation tester measures insulation resistance and AC voltage.
- 2000 Count LCD backlit display
- Alarm light display and buzzer
- Auto ranging
- 10MΩ Internal resistance test
- High Voltage and overload indication
- Low battery indication
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0Mohm to 5Gohm
Operating Temperature Max
-
External Width
150mm
Weight
390g
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
100V, 250V, 500V, 1KV
Operating Temperature Min
-
External Height
100mm
External Depth
71mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
