Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-004ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AC8983
Your Part Number
8 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.050 |
| 25+ | $97.560 |
| 50+ | $90.960 |
| 100+ | $88.130 |
| 250+ | $85.300 |
Price for:Each
Minimum: 1
Multiple: 1
$106.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-004ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AC8983
Technical Datasheet
Test Connector Type AHook Clip
Test Connector Type BHook Clip
Voltage Rating60V
Current Rating6A
Insulator ColourGrey
Lead Length - Metric500mm
Lead Length - Imperial19.6"
No. of Test Leads8
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Test Connector Type A
Hook Clip
Voltage Rating
60V
Insulator Colour
Grey
Lead Length - Imperial
19.6"
Product Range
-
Test Connector Type B
Hook Clip
Current Rating
6A
Lead Length - Metric
500mm
No. of Test Leads
8
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
