Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7876
Also Known AsGTIN UPC EAN: 640522695980
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.810 |
| 100+ | $37.410 |
| 250+ | $36.070 |
| 500+ | $34.680 |
| 1000+ | $32.670 |
Price for:Each
Minimum: 1
Multiple: 1
$38.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01AC7876
Also Known AsGTIN UPC EAN: 640522695980
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To GenderReceptacle
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Binding Post
Convert To Gender
Receptacle
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 76-005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
