Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-031Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC7878
Also Known AsGTIN UPC EAN: 640522696079
Your Part Number
79 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.750 |
| 25+ | $5.360 |
| 50+ | $4.930 |
| 100+ | $4.610 |
| 250+ | $4.220 |
| 500+ | $3.780 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-031Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AC7878
Also Known AsGTIN UPC EAN: 640522696079
Technical Datasheet
Test Probe Type-
Test Probe FunctionsVoltage
Accuracy %-
For Use With-
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 76-031 from Multicomp is a black colour sharp tip test probe body.
- Body material is polyamide (nylon), stainless steel tip, brass jack
- Internal resistance is less than 5mohm
- Operating temperature range from -20°C to +80°C
- Safety category is 1000V CATIII, IEC1010
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy %
-
Product Range
-
Test Probe Functions
Voltage
For Use With
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
