Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-098Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AC8455
Also Known AsGTIN UPC EAN: 3760122596016
Your Part Number
100 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 25+ | $5.600 |
| 100+ | $5.440 |
| 250+ | $5.290 |
| 500+ | $5.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-098Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AC8455
Also Known AsGTIN UPC EAN: 3760122596016
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Jack
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating36A
Voltage Rating33VAC
Product Range-
SVHCTo Be Advised
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
33VAC
SVHC
To Be Advised
Test Connector Type B
4mm Banana Jack
Lead Length - Metric
250mm
Current Rating
36A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
