Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8465
Also Known AsGTIN UPC EAN: 3760122595590
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 25+ | $11.810 |
| 100+ | $11.470 |
| 250+ | $11.130 |
| 500+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16AC8465
Also Known AsGTIN UPC EAN: 3760122595590
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial5ft
Lead Length - Metric1.5m
Insulator ColourGreen
Current Rating12A
Voltage Rating-
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
5ft
Insulator Colour
Green
Voltage Rating
-
SVHC
Lead (10-Jun-2022)
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
1.5m
Current Rating
12A
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
