Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No76-1558Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC3465
Also Known AsGTIN UPC EAN: 3760122595538
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 100+ | $5.040 |
| 500+ | $4.730 |
| 1000+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No76-1558Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC3465
Also Known AsGTIN UPC EAN: 3760122595538
Technical Datasheet
Connector TypeAlligator Clip
Current Rating20A
Jaw Opening Max22mm
Insulator ColourGreen
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 76-1558 from Tenma is a green colour alligator clip with 4mm banana (female) jack (socket). It is used for general purpose electric testing by grasping conductive parts. It features electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II/1000V CAT III/600V CAT IV, reinforced insulation, 20A (at +40°C).
- Optimum jaw design to clench well a lot of various items as bar, wire, screw, PCB pin etc
- IP2X touch proof protection on jaws when closed and 4mm banana female to prevent accidental contact
- Overall length is 91mm
- Overall width is 23mm
- Maximum jaw opening is 22mm
- Operating temperature range from -20°C to +80°C
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
22mm
Product Range
-
Current Rating
20A
Insulator Colour
Green
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
