Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827283Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3125
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.760 |
| 10+ | $25.290 |
| 20+ | $23.830 |
| 50+ | $22.370 |
| 100+ | $20.900 |
| 200+ | $19.440 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$26.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827283Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3125
Technical Datasheet
Label TypeIdentification
Label Dimensions15.88mm x 38.1mm
Label Height15.88mm
Label Width38.1mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendBatch No
Label ColourBlue on White
Pack Quantity14
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Height
15.88mm
Label Diameter
-
Label Legend
Batch No
Pack Quantity
14
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
15.88mm x 38.1mm
Label Width
38.1mm
Label Material
Vinyl Cloth
Label Colour
Blue on White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
