Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827285Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3127
Product RangeMulticomp Pro Self-Adhesive Labels
Your Part Number
26 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.560 |
| 10+ | $25.100 |
| 20+ | $23.650 |
| 50+ | $22.200 |
| 100+ | $20.750 |
| 200+ | $19.290 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$26.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827285Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3127
Product RangeMulticomp Pro Self-Adhesive Labels
Technical Datasheet
Label TypeIdentification
Label Height16mm
Label Dimensions16mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialNylon Cloth
Label LegendCalibrated (By, Date, Due)
Label ColourBlack on White
Pack Quantity350
Product RangeMulticomp Pro Self-Adhesive Labels
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily adhere to clean, dry surfaces
- Removable adhesive remains firmly in place until removed
- Each pack contains 350 labels measuring 16x38mm
- Backing card provides a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Identification
Label Dimensions
16mm x 38mm
Label Diameter
-
Label Legend
Calibrated (By, Date, Due)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Label Height
16mm
Label Width
38mm
Label Material
Nylon Cloth
Label Colour
Black on White
Product Range
Multicomp Pro Self-Adhesive Labels
Technical Docs (1)
Alternatives for 7827285
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
