Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827338Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3180
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.760 |
| 10+ | $25.290 |
| 20+ | $23.830 |
| 50+ | $22.370 |
| 100+ | $20.900 |
| 200+ | $19.440 |
Price for:Pack of 350
Minimum: 1
Multiple: 1
$26.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827338Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15R3180
Technical Datasheet
Label TypeWrite-On
Label Height16mm
Label Dimensions16mm x 38mm
Label Width38mm
Label Diameter-
Label MaterialMetallised Polyester
Label LegendFailed (By, Date)
Label ColourRed on White
Pack Quantity350
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- Each pack contains 350 labels measuring 16x38mm
- Labels supplied on a backing card to provide a firm writing surface
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Write-On
Label Dimensions
16mm x 38mm
Label Diameter
-
Label Legend
Failed (By, Date)
Pack Quantity
350
SVHC
No SVHC (17-Jan-2023)
Label Height
16mm
Label Width
38mm
Label Material
Metallised Polyester
Label Colour
Red on White
Product Range
-
Technical Docs (1)
Alternatives for 7827338
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
