Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R3194
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.705 |
| 100+ | $0.649 |
| 250+ | $0.593 |
| 500+ | $0.536 |
| 1000+ | $0.480 |
Price for:Card of 20
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.15R3194
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Width-
Label Diameter13mm
Label MaterialVinyl
Label LegendQA Seal
Label ColourGreen on White
Pack Quantity20
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Once in place, label cannot be removed without fracturing
- Supplied on dispenser cards
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Tamperproof
Label Width
-
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
-
Label Diameter
13mm
Label Legend
QA Seal
Pack Quantity
20
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
