Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7827646Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76T4656
Your Part Number
231 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 100+ | $6.830 |
| 250+ | $6.270 |
| 500+ | $5.720 |
| 1000+ | $5.160 |
Price for:Pack of 108
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7827646Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76T4656
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions15mm x 40mm
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendTested
Label ColourBlack on White
Pack Quantity100
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Label type: Self-adhesive
- Material: Vinyl, partially laminated with clear polyester
- Colour: White
- Quantity: 100
- Size: 15x40mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Label Type
Self Adhesive
Label Height
15mm
Label Diameter
-
Label Legend
Tested
Pack Quantity
100
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
15mm x 40mm
Label Width
40mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
