Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7MS7A2000M1QECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99K0279
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.500 |
| 25+ | $3.350 |
| 50+ | $3.200 |
| 100+ | $3.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7MS7A2000M1QECopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99K0279
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom120V
Contact Voltage DC Nom28V
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Contact Current Max3A
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Plunger
Actuator / Cap Colour
-
Contact Voltage VAC
120V
Contact Voltage VDC
28V
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Contact Voltage AC Nom
120V
Switch Operation
On-(On)
Contact Current Max
3A
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
