Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No82-16620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W2644
Your Part Number
264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95W2644
Technical Datasheet
Inter Series Connector ADC Power - 2.1mm
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BTerminal Block
Convert To Positions2Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCTV DC Power Male Plug to Terminal Block Adapter
- CCTV DC Power Male Plug to Terminal Block Adapter
Technical Specifications
Inter Series Connector A
DC Power - 2.1mm
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Terminal Block
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 82-16620
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
