Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No83-16631Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.47Y6564
Your Part Number
351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.700 |
| 5+ | $10.220 |
| 10+ | $9.830 |
| 25+ | $9.240 |
| 50+ | $8.730 |
| 100+ | $8.230 |
| 250+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Stellar Labs SVGA / VGA Compact monitor replacement cable, features a 40% reduced diameter cable, and smaller molded connectors. Nickel plated connectors and gold plated copper contacts ensure excellent conductivity. Double shielding (foil and braid) provides maximum EMI/RFI protection. Both high density DB15 male connectors are molded and have integral strain relief to ensure long life.
- Length: 15
- Slim, compact SVGA / VGA Male-Male Cable
- 40% thinner cable than standard VGA Cables
- More compact molded ends
- Supports up to 2048x1536 Resolution
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
30ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
VGA Plug
Cable Length - Metric
9.14m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
